Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS74701DRCRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH1589RL
Cut Tape29AH1589
Product RangeAdj, 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 50+ | $1.490 |
| 100+ | $1.330 |
| 250+ | $1.250 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.160 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS74701DRCRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH1589RL
Cut Tape29AH1589
Product RangeAdj, 500mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min850mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max3.6V
Output Current500mA
Output Voltage Max3.6V
PolarityPositive Output
Dropout Voltage Vdo50mV
LDO Regulator Case StyleVSON
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current50mV
Dropout Voltage Typ @ Current50mV
Dropout Voltage Typ @ Current50mV
IC MountingSurface Mount
IC Case / PackageVSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj, 500mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
VSON
Output Current Max
500mA
Dropout Voltage - Typ @ Current
50mV
Dropout Voltage Typ @ Current
50mV
IC Case / Package
VSON
Operating Temperature Min
-40°C
Product Range
Adj, 500mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
850mV
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
3.6V
Output Voltage Max
3.6V
Dropout Voltage Vdo
50mV
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage Typ @ Current
50mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
