Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS75233QPWPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH5376
Product Range3.3V 2A LDO Voltage Regulators
Your Part Number
1,115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 10+ | $6.950 |
| 25+ | $6.650 |
| 50+ | $6.330 |
| 100+ | $6.020 |
| 250+ | $5.790 |
| 500+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS75233QPWPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH5376
Product Range3.3V 2A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current2A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo210mV
LDO Regulator Case StyleHTSSOP
Max Output Current2A
Output Current Max2A
Output Current Max2A
Dropout Voltage Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
Dropout Voltage - Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 2A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
2A
Polarity
Positive Output
LDO Regulator Case Style
HTSSOP
Output Current Max
2A
Dropout Voltage Typ @ Current
210mV
Dropout Voltage - Typ @ Current
210mV
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
3.3V 2A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
210mV
Max Output Current
2A
Output Current Max
2A
Dropout Voltage Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
