Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS76933DBVRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH8245RL
Cut Tape29AH8245
Product Range3.3V, 100mA LDO Voltage Regulators
Your Part Number
1,752 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.987 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
| 50+ | $0.623 |
| 100+ | $0.546 |
| 250+ | $0.506 |
| 500+ | $0.488 |
| 1000+ | $0.474 |
| 2500+ | $0.462 |
| 5000+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS76933DBVRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH8245RL
Cut Tape29AH8245
Product Range3.3V, 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max10V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current100mA
PolarityPositive Output
Dropout Voltage Vdo48mV
LDO Regulator Case StyleSOT-23
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current48mV
Dropout Voltage Typ @ Current48mV
Dropout Voltage Typ @ Current48mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V, 100mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Max Output Current
100mA
Dropout Voltage - Typ @ Current
48mV
Dropout Voltage Typ @ Current
48mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V, 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
100mA
Dropout Voltage Vdo
48mV
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
48mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for TPS76933DBVR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
