Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A4624DCKRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27AJ0873RL
Cut Tape27AJ0873
Your Part Number
2,828 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.646 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.646 |
| 50+ | $0.428 |
| 100+ | $0.381 |
| 250+ | $0.335 |
| 500+ | $0.322 |
| 1000+ | $0.312 |
| 2500+ | $0.305 |
| 5000+ | $0.299 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A4624DCKRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27AJ0873RL
Cut Tape27AJ0873
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSC-70
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ0.7ohm
On Resistance Max1.1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
1.65V to 5.5V
IC Case / Package
SC-70
No. of Channels
1Channels
On Resistance Max
1.1ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
On Resistance Typ
0.7ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
