Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0102DCURCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5423RL
Cut Tape33AH5423
Your Part Number
5,284 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.880 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 50+ | $0.564 |
| 100+ | $0.495 |
| 250+ | $0.462 |
| 500+ | $0.443 |
| 1000+ | $0.440 |
| 2500+ | $0.431 |
| 5000+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0102DCURCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5423RL
Cut Tape33AH5423
Logic Device TypeVoltage Level Translator
Logic Family / Base Number-
Logic Case StyleVSSOP
IC Case / PackageVSSOP
No. of Pins8Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Voltage Level Translator
Logic Case Style
VSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
-
IC Case / Package
VSSOP
Supply Voltage Min
1.2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
