Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TXS0101DBVRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AH8306RL Cut Tape29AH8306 |
| Your Part Number |
1,820 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.701 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.701 |
| 50+ | $0.477 |
| 100+ | $0.427 |
| 250+ | $0.403 |
| 500+ | $0.388 |
| 1000+ | $0.381 |
| 2500+ | $0.373 |
| 5000+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TXS0101DBVRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AH8306RL Cut Tape29AH8306 |
| No. of Inputs | 1Inputs |
| Output Current | 50mA |
| Propagation Delay | 4.6ns |
| No. of Pins | 6Pins |
| IC Case / Package | SOT-23 |
| Logic Case Style | SOT-23 |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| No. of Inputs | 1Inputs |
|---|---|
| Propagation Delay | 4.6ns |
| IC Case / Package | SOT-23 |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| Logic Type | Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 50mA |
|---|---|
| No. of Pins | 6Pins |
| Logic Case Style | SOT-23 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
