Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXS0102DCURCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AJ0897RL
Cut Tape27AJ0897
Your Part Number
8,143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.654 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.654 |
| 50+ | $0.414 |
| 100+ | $0.376 |
| 250+ | $0.350 |
| 500+ | $0.323 |
| 1000+ | $0.315 |
| 2500+ | $0.308 |
| 5000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXS0102DCURCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AJ0897RL
Cut Tape27AJ0897
No. of Inputs2Inputs
Output Current50mA
Propagation Delay165ns
No. of Pins8Pins
IC Case / PackageVSSOP
Logic Case StyleVSSOP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
165ns
IC Case / Package
VSSOP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
50mA
No. of Pins
8Pins
Logic Case Style
VSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
