Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3637NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH6376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.420 |
| 10+ | $17.040 |
| 25+ | $14.670 |
| 50+ | $14.030 |
| 100+ | $13.370 |
| 250+ | $12.950 |
| 500+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$19.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3637NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH6376
IC TypeMotor Controller
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current100mA
Output Voltage13.5V
IC Case / PackageDIP
No. of Pins18Pins
Supply Voltage Min5V
Supply Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
2Outputs
Output Voltage
13.5V
No. of Pins
18Pins
Supply Voltage Max
36V
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
DIP
Motor Type
Brushed DC
Output Current
100mA
IC Case / Package
DIP
Supply Voltage Min
5V
Operating Temperature Min
0°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
