Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3707NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH8385
Your Part Number
776 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 10+ | $11.700 |
| 25+ | $10.910 |
| 50+ | $10.480 |
| 100+ | $10.050 |
| 250+ | $9.640 |
| 500+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3707NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH8385
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins16Pins
Driver Case StylePDIP
IC Case / PackagePDIP
IC MountingThrough Hole
Input TypeInverting, Non-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min5V
Supply Voltage Max40V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
16Pins
IC Case / Package
PDIP
Input Type
Inverting, Non-Inverting
Sink Current
1.5A
Supply Voltage Max
40V
Operating Temperature Max
70°C
Output Delay
-
Qualification
-
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
PDIP
IC Mounting
Through Hole
Source Current
1.5A
Supply Voltage Min
5V
Operating Temperature Min
0°C
Input Delay
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
