Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3717ANCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH8388
Your Part Number
769 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.220 |
| 5+ | $25.470 |
| 10+ | $22.720 |
| 25+ | $21.340 |
| 50+ | $20.590 |
| 100+ | $19.830 |
| 250+ | $19.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3717ANCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH8388
IC TypeH-Bridge Motor Driver
Motor TypeStepper
No. of Outputs-
Output Current1A
Output Voltage46V
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
-
Output Voltage
46V
No. of Pins
16Pins
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Stepper
Output Current
1A
IC Case / Package
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
DIP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
