Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3907DWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH6389
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
| 10+ | $11.130 |
| 25+ | $10.810 |
| 50+ | $9.760 |
| 100+ | $9.190 |
| 250+ | $8.080 |
| 500+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3907DWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH6389
IC FunctionLoad Share Controller
Supply Voltage Min4.5V
Supply Voltage Max35V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Load Share Controller
Supply Voltage Max
35V
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
4.5V
IC Package Type
SOIC
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
