Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | UCC28180DCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33AH5494 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.350 |
| 25+ | $1.270 |
| 50+ | $1.190 |
| 100+ | $1.110 |
| 250+ | $1.060 |
| 500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | UCC28180DCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33AH5494 |
| PFC Mode of Operation | Continuous Conduction Mode |
| Control Mode | Average Current |
| Frequency Mode | Fixed |
| Supply Voltage Min | 10.1VDC |
| Supply Voltage Max | 21VDC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 250kHz |
| Switching Frequency Min | 225kHz |
| Switching Frequency Max | 275kHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Controller IC Case Style | SOIC |
| Duty Cycle (%) | 96.5% |
| Frequency | 250kHz |
| Operating Supply Current | 7mA |
| Startup Current | 75µA |
| UVLO | 11.4V |
Technical Specifications
| PFC Mode of Operation | Continuous Conduction Mode |
|---|---|
| Frequency Mode | Fixed |
| Supply Voltage Max | 21VDC |
| No. of Pins | 8Pins |
| Switching Frequency Typ | 250kHz |
| Switching Frequency Max | 275kHz |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Duty Cycle (%) | 96.5% |
| Operating Supply Current | 7mA |
| UVLO | 11.4V |
| Control Mode | Average Current |
|---|---|
| Supply Voltage Min | 10.1VDC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 225kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | SOIC |
| Frequency | 250kHz |
| Startup Current | 75µA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
