Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003ADRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH1643RL
Cut Tape29AH1643
Product RangeULx2004A
Your Part Number
1,934 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.869 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.869 |
| 50+ | $0.538 |
| 100+ | $0.348 |
| 250+ | $0.306 |
| 500+ | $0.265 |
| 1000+ | $0.239 |
| 2500+ | $0.234 |
| 5000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003ADRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH1643RL
Cut Tape29AH1643
Product RangeULx2004A
Supply Voltage Min6V
Supply Voltage Max15V
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleSOIC
Product RangeULx2004A
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage Min
6V
No. of Outputs
7Outputs
Output Current
500mA
Product Range
ULx2004A
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
15V
Output Voltage
50V
Driver Case Style
SOIC
MSL
-
Technical Docs (1)
Alternatives for ULN2003ADR
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
