Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2004ADRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH8398RL
Cut Tape29AH8398
Your Part Number
3,063 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.976 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.976 |
| 50+ | $0.608 |
| 100+ | $0.395 |
| 250+ | $0.350 |
| 500+ | $0.303 |
| 1000+ | $0.273 |
| 2500+ | $0.268 |
| 5000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage Min
6V
No. of Outputs
7Outputs
Output Current
500mA
MSL
MSL 1 - Unlimited
Supply Voltage Max
15V
Output Voltage
50V
Driver Case Style
SOIC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for ULN2004ADR
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
