Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoVFC110APCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.28AH6398
Your Part Number
544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.930 |
| 5+ | $50.020 |
| 10+ | $45.100 |
| 25+ | $42.640 |
| 50+ | $41.300 |
| 100+ | $39.950 |
Price for:Each
Minimum: 1
Multiple: 1
$54.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoVFC110APCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.28AH6398
Converter TypeVoltage to Frequency
Frequency400MHz
Full Scale Range10kHz to 4MHz
Supply Voltage Min8V
Supply Voltage Max18V
Linearity %0.0002%
Supply Voltage Range± 8V to ± 18V
IC Case / PackageDIP
Supply Voltage Range± 8V to ± 18V
No. of Pins14Pins
Digital IC CaseDIP
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Converter Type
Voltage to Frequency
Full Scale Range
10kHz to 4MHz
Supply Voltage Max
18V
Supply Voltage Range
± 8V to ± 18V
Supply Voltage Range
± 8V to ± 18V
Digital IC Case
DIP
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Frequency
400MHz
Supply Voltage Min
8V
Linearity %
0.0002%
IC Case / Package
DIP
No. of Pins
14Pins
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
