Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoVFC320BPCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.29AH8409
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.240 |
| 5+ | $47.470 |
| 10+ | $42.700 |
| 25+ | $40.050 |
| 50+ | $39.530 |
| 100+ | $39.000 |
Price for:Each
Minimum: 1
Multiple: 1
$52.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoVFC320BPCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.29AH8409
Frequency1MHz
Converter TypeV/F and F/V Converter
Full Scale Range0Hz to 1MHz
Supply Voltage Min13V
Linearity %0.1%
Supply Voltage Max20V
IC Case / PackageDIP
Supply Voltage Range± 13V to ± 20V
Supply Voltage Range± 13V to ± 20V
Digital IC CaseDIP
No. of Pins14Pins
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
1MHz
Full Scale Range
0Hz to 1MHz
Linearity %
0.1%
IC Case / Package
DIP
Supply Voltage Range
± 13V to ± 20V
No. of Pins
14Pins
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Converter Type
V/F and F/V Converter
Supply Voltage Min
13V
Supply Voltage Max
20V
Supply Voltage Range
± 13V to ± 20V
Digital IC Case
DIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
