Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoXTR116UA/2K5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28AH6438RL
Cut Tape28AH6438
Your Part Number
694 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.360 | $4.36 |
| Total Price | $4.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 50+ | $3.030 |
| 100+ | $2.730 |
| 250+ | $2.600 |
| 500+ | $2.590 |
| 1000+ | $2.530 |
| 2500+ | $2.480 |
| 5000+ | $2.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoXTR116UA/2K5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28AH6438RL
Cut Tape28AH6438
Signal Conditioner Type4-20mA Signal Conditioner
Supply Voltage Min7.5V
Supply Voltage Max36V
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Bandwidth380kHz
Amplifier Case StyleSOIC
Technical Specifications
Signal Conditioner Type
4-20mA Signal Conditioner
Supply Voltage Max
36V
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Case Style
SOIC
Supply Voltage Min
7.5V
IC Case / Package
SOIC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Bandwidth
380kHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
