Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Length
214mm
Width
131mm
Product Range
-
Depth
68mm
Light Source
LED
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
