Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKA04 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AN0553
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.280 |
| 5+ | $57.220 |
| 10+ | $54.820 |
| 25+ | $52.110 |
| 50+ | $48.730 |
| 100+ | $46.010 |
| 250+ | $41.950 |
Price for:Each
Minimum: 1
Multiple: 1
$61.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKA04 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AN0553
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max300°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial3.94"
Probe Length - Metric100mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPU (Polyurethane)
Thermocouple TerminationMiniature Plug
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
300°C
Lead Length - Imperial
80"
Probe Length - Imperial
3.94"
Probe Diameter - Imperial
0.118"
Insulation
PU (Polyurethane)
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-200°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
100mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Miniature Plug
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
