Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKM05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AN1939
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.770 |
| 5+ | $82.850 |
| 10+ | $80.340 |
| 25+ | $76.540 |
| 50+ | $71.340 |
Price for:Each
Minimum: 1
Multiple: 1
$87.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKM05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AN1939
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial0.039"
Probe Length - Metric1mm
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
InsulationPTFE
Thermocouple TerminationMoulded Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1100°C
Lead Length - Imperial
-
Probe Length - Imperial
0.039"
Probe Diameter - Imperial
0.236"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-200°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
1mm
Probe Diameter - Metric
6mm
Thermocouple Termination
Moulded Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
