Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoMM2000 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AN1047
Product RangeMM20xx Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $176.630 |
| 5+ | $163.420 |
| 10+ | $156.110 |
| 25+ | $147.270 |
| 50+ | $138.010 |
| 100+ | $129.930 |
Price for:Each
Minimum: 1
Multiple: 1
$176.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM2000 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AN1047
Product RangeMM20xx Series
Temperature Measuring Range-200°C to +1372°C
External Height130mm
External Width70mm
External Depth33mm
Product RangeMM20xx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
70mm
Product Range
MM20xx Series
External Height
130mm
External Depth
33mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
