Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoMM2030 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AN1048
Product RangeMM20xx Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $306.860 |
| 5+ | $291.670 |
| 10+ | $280.360 |
| 25+ | $266.310 |
| 50+ | $251.440 |
Price for:Each
Minimum: 1
Multiple: 1
$306.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM2030 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AN1048
Product RangeMM20xx Series
Calibration TypeTemperature
External Height130mm
External Width70mm
External Depth33mm
Accuracy± 0.1%
Weight155g
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeMM20xx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Calibration Type
Temperature
External Width
70mm
Accuracy
± 0.1%
Operating Temperature Min
-30°C
Product Range
MM20xx Series
External Height
130mm
External Depth
33mm
Weight
155g
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
