Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOA ELECTRONICS
Manufacturer Part NoSC-615Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8507
Product RangeTOA - SC-6xx Horns
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.000 |
| 5+ | $83.440 |
Price for:Each
Minimum: 1
Multiple: 1
$90.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoSC-615Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8507
Product RangeTOA - SC-6xx Horns
Frequency Response Min280Hz
Frequency Response Max12.5kHz
External Height179mm
External Width222mm
External Depth234mm
Product RangeTOA - SC-6xx Horns
SVHCTo Be Advised
Technical Specifications
Frequency Response Min
280Hz
External Height
179mm
External Depth
234mm
SVHC
To Be Advised
Frequency Response Max
12.5kHz
External Width
222mm
Product Range
TOA - SC-6xx Horns
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
