Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No00601102Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51AM2367
Your Part Number
6 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $354.680 |
Price for:Each
Minimum: 1
Multiple: 1
$354.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No00601102Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51AM2367
Processor Core TypeARM Cortex A53 Dual Core, ARM Cortex M4F Single Core
Core NumberMIMX8MM3CVTKZAx
Silicon Family NameVerdin iMX8M Mini DualLite
Processor Speed1.6GHz
RAM Memory Size1GB
Kit ContentsComputer-On-Module MIMX8MM3CVTKZAx
InterfacesEthernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating SystemAndroid, Torizon Embedded Linux, FreeRtos, Zephyr RTOS
Operating Temperature Range-40°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core
Silicon Family Name
Verdin iMX8M Mini DualLite
RAM Memory Size
1GB
Interfaces
Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
MIMX8MM3CVTKZAx
Processor Speed
1.6GHz
Kit Contents
Computer-On-Module MIMX8MM3CVTKZAx
Operating System
Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS
Fanless
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
