Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.570 |
Price for:Each
Minimum: 1
Multiple: 1
$468.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No00631102Copy
Newark Part No.15AN6957
Processor Core TypeARM Cortex-M7 Single Core, ARM Cortex-A53 Quad Core
Core NumberMIMX8ML8CVNKZAB
Silicon Family NameVerdin iMX8M Plus
Processor Speed1.6GHz
RAM Memory Size4GB
Kit ContentsSystem-On-Module MIMX8ML8CVNKZAB
InterfacesEthernet, CAN-FD, I2C, PCIe, QSPI, SPI, UART, USB
Operating SystemAndroid, Torizon Embedded Linux, QNX
Operating Temperature Range-40°C to +85°C
Fanless-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Processor Core Type
ARM Cortex-M7 Single Core, ARM Cortex-A53 Quad Core
Silicon Family Name
Verdin iMX8M Plus
RAM Memory Size
4GB
Interfaces
Ethernet, CAN-FD, I2C, PCIe, QSPI, SPI, UART, USB
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
Core Number
MIMX8ML8CVNKZAB
Processor Speed
1.6GHz
Kit Contents
System-On-Module MIMX8ML8CVNKZAB
Operating System
Android, Torizon Embedded Linux, QNX
Fanless
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
