Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $582.650 |
Price for:Each
Minimum: 1
Multiple: 1
$582.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No00921100Copy
Newark Part No.51AM2378
Processor Core TypeARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core
Core NumberMIMX8QM5AVUFFAx, MIMX8QM5CVUFFAx
Silicon Family NameApalis iMX8 QuadMax
Processor Speed1.6GHz
RAM Memory Size4GB
Kit ContentsComputer-On-Module MIMX8QM5AVUFFAx/MIMX8QM5CVUFFAx
InterfacesCAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB
Operating SystemAndroid, Torizon Embedded Linux, FreeRtos
Operating Temperature Range-40°C to 85°C
FanlessNo
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core
Silicon Family Name
Apalis iMX8 QuadMax
RAM Memory Size
4GB
Interfaces
CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
MIMX8QM5AVUFFAx, MIMX8QM5CVUFFAx
Processor Speed
1.6GHz
Kit Contents
Computer-On-Module MIMX8QM5AVUFFAx/MIMX8QM5CVUFFAx
Operating System
Android, Torizon Embedded Linux, FreeRtos
Fanless
No
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
