Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No01151102Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51AM2383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $485.700 |
Price for:Each
Minimum: 1
Multiple: 1
$485.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No01151102Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51AM2383
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family Namei.MX 8
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72, Cortex-A53, Cortex-M4F
Silicon Core Numberi.MX 8QM, i.MX 8QP
Kit ContentsApalis Evaluation Board V1.1C i.MX 8QM/i.MX 8QP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 8
Core Sub-Architecture
Cortex-A72, Cortex-A53, Cortex-M4F
Kit Contents
Apalis Evaluation Board V1.1C i.MX 8QM/i.MX 8QP
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
i.MX 8QM, i.MX 8QP
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
