Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No761200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN5134
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $368.430 |
Price for:Each
Minimum: 1
Multiple: 1
$368.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No761200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN5134
Processor Core TypeARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core
Core NumberAM69A98
Silicon Family NameAquila AM69
Processor Speed2GHz
RAM Memory Size32GB
Kit ContentsComputer-On-Module AM69A98
InterfacesCAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating SystemTorizon Embedded Linux
Operating Temperature Range-40°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core
Silicon Family Name
Aquila AM69
RAM Memory Size
32GB
Interfaces
CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
AM69A98
Processor Speed
2GHz
Kit Contents
Computer-On-Module AM69A98
Operating System
Torizon Embedded Linux
Fanless
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
