Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6221A152MR-GCopy
Newark Part No.84AH0941
Product Range1.5V 250mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6221A152MR-GCopy
Newark Part No.84AH0941
Product Range1.5V 250mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
Fixed Output Voltage Nom1.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom1.5V
Output Voltage - Nom1.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo180mV
PolarityPositive Output
Output Current Max200mA
LDO Regulator Case StyleSOT-25
Output Current Max200mA
Max Output Current200mA
Dropout Voltage - Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.5V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
1.5V
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
180mV
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
180mV
Dropout Voltage Typ @ Current
180mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
1.5V 250mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.6V
Fixed Output Voltage Nom
1.5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-25
Max Output Current
200mA
Dropout Voltage Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
