Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6238H1716R-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK2871RL
Cut Tape83AK2871
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.529 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.529 |
| 50+ | $0.407 |
| 100+ | $0.338 |
| 250+ | $0.284 |
| 500+ | $0.239 |
| 1000+ | $0.202 |
| 2500+ | $0.165 |
| 5000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Voltage Nom
1.7V
SVHC
No SVHC (04-Feb-2026)
Output Current Max
300mA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
