Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6241A2019R-GCopy
Newark Part No.38AK7381
Product Range2V 150mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6241A2019R-GCopy
Newark Part No.38AK7381
Product Range2V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2V
Output Voltage - Nom2V
Output Voltage Nom2V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo240mV
PolarityPositive Output
Output Current Max150mA
Output Current Max150mA
LDO Regulator Case StyleUSPQ-4B05
Max Output Current150mA
Dropout Voltage - Typ @ Current240mV
Dropout Voltage Typ @ Current240mV
Dropout Voltage Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageUSPQ-4B05
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2V
Output Voltage Nom
2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
240mV
Output Current Max
150mA
LDO Regulator Case Style
USPQ-4B05
Dropout Voltage - Typ @ Current
240mV
Dropout Voltage Typ @ Current
240mV
IC Case / Package
USPQ-4B05
Operating Temperature Min
-40°C
Product Range
2V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage - Nom
2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
240mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
