Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6706C401PR-GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel83AK1274RL
Cut Tape83AK1274
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.806 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 50+ | $0.512 |
| 100+ | $0.448 |
| 250+ | $0.418 |
| 500+ | $0.409 |
| 1000+ | $0.401 |
| 2500+ | $0.392 |
| 5000+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Voltage Nom
4V
SVHC
No SVHC (04-Feb-2026)
Output Current Max
200mA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
