Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6810B43B0R-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK2880RL
Cut Tape83AK2880
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.880 | $3.88 |
| Total Price | $3.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 50+ | $3.420 |
| 100+ | $3.140 |
| 250+ | $2.840 |
| 500+ | $2.470 |
| 1000+ | $1.960 |
| 2500+ | $1.860 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6810B43B0R-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK2880RL
Cut Tape83AK2880
Battery TypeLi-Ion, Li-Pol
Input Voltage5V
Battery Charge Voltage4.3V
Charge Current25mA
IC Case / PackageWLP
No. of Pins12Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.3V
IC Case / Package
WLP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5V
Charge Current
25mA
No. of Pins
12Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
