Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC9276B3470R-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK2917RL
Cut Tape83AK2917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 50+ | $1.270 |
| 100+ | $1.140 |
| 250+ | $1.040 |
| 500+ | $0.870 |
| 1000+ | $0.770 |
| 2500+ | $0.669 |
| 5000+ | $0.642 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9276B3470R-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK2917RL
Cut Tape83AK2917
No. of Outputs2 Output
Regulator Output TypeFixed
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max6V
Output Current - Output 1150mA
Output Current - Output 2150mA
IC Case / PackageWLP-03
Output Voltage - Output 1900mV
No. of Pins6Pins
Output Voltage - Output 21V
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseWLP-03
Switching Frequency-
Technical Specifications
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Output Current - Output 2
150mA
Output Voltage - Output 1
900mV
Output Voltage - Output 2
1V
Product Range
-
DC / DC Converter IC Case
WLP-03
Regulator Output Type
Fixed
Input Voltage Min
1.8V
Output Current - Output 1
150mA
IC Case / Package
WLP-03
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Switching Frequency
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
