Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC9276DR16ER-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK2934RL
Cut Tape83AK2934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $1.030 |
| 100+ | $0.931 |
| 250+ | $0.845 |
| 500+ | $0.708 |
| 1000+ | $0.626 |
| 2500+ | $0.544 |
| 5000+ | $0.522 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9276DR16ER-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK2934RL
Cut Tape83AK2934
No. of Outputs2 Output
Regulator Output TypeFixed
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max6V
Output Current - Output 1150mA
IC Case / PackageUSP-B06
Output Current - Output 2150mA
Output Voltage - Output 1800mV
No. of Pins8Pins
Output Voltage - Output 2500mV
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseUSP-B06
Switching Frequency-
Technical Specifications
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
IC Case / Package
USP-B06
Output Voltage - Output 1
800mV
Output Voltage - Output 2
500mV
Product Range
-
DC / DC Converter IC Case
USP-B06
Regulator Output Type
Fixed
Input Voltage Min
1.8V
Output Current - Output 1
150mA
Output Current - Output 2
150mA
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Switching Frequency
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
