Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXCL232D091KR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK3601RL
Cut Tape83AK3601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 50+ | $1.810 |
| 100+ | $1.620 |
| 250+ | $1.530 |
| 500+ | $1.470 |
| 1000+ | $1.430 |
| 2500+ | $1.400 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL232D091KR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK3601RL
Cut Tape83AK3601
Regulator Output TypeFixed
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max6V
Max Output Current150mA
Output Current150mA
IC Case / PackageCL2025-03
No. of Pins6Pins
Output Voltage Nom900mV
Output Voltage - Nom900mV
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseCL2025-03
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Regulator Output Type
Fixed
Input Voltage Min
1.8V
Max Output Current
150mA
IC Case / Package
CL2025-03
Output Voltage Nom
900mV
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Output Current
150mA
No. of Pins
6Pins
Output Voltage - Nom
900mV
Product Range
-
DC / DC Converter IC Case
CL2025-03
Switching Frequency
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
