Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SK880-GR(TE85L,F)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel86AK6759
Re-Reel10AK1281RL
Cut Tape10AK1281
Your Part Number
5,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.820 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 50+ | $0.374 |
| 100+ | $0.331 |
| 250+ | $0.293 |
| 500+ | $0.253 |
| 1000+ | $0.248 |
| 2500+ | $0.243 |
| 5000+ | $0.239 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.227 |
| 9000+ | $0.199 |
| 15000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SK880-GR(TE85L,F)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel86AK6759
Re-Reel10AK1281RL
Cut Tape10AK1281
Technical Datasheet
Breakdown Voltage Vbr50V
Gate Source Breakdown Voltage Max50V
Zero Gate Voltage Drain Current Max14mA
Zero Gate Voltage Drain Current Idss Min1.2mA
Gate Source Cutoff Voltage Max1.5V
Transistor Case StyleSOT-323
No. of Pins3 Pin
Transistor TypeMOSFET
Operating Temperature Max125°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Breakdown Voltage Vbr
50V
Zero Gate Voltage Drain Current Max
14mA
Gate Source Cutoff Voltage Max
1.5V
No. of Pins
3 Pin
Operating Temperature Max
125°C
Transistor Mounting
Surface Mount
Qualification
-
Gate Source Breakdown Voltage Max
50V
Zero Gate Voltage Drain Current Idss Min
1.2mA
Transistor Case Style
SOT-323
Transistor Type
MOSFET
Channel Type
N Channel
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
