Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74HC4538D(BJ)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AM3348RL
Cut Tape03AM3348
Your Part Number
2,195 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.353 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 50+ | $0.213 |
| 100+ | $0.192 |
| 250+ | $0.179 |
| 500+ | $0.165 |
| 1000+ | $0.158 |
| 2500+ | $0.143 |
| 5000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC4538D(BJ)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AM3348RL
Cut Tape03AM3348
Logic Family / Base Number74HC4538
Multivibrator TypeMonostable
Output Current25mA
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay25ns
Logic IC Family74HC
Logic IC Base Number744538
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74HC4538
Output Current
25mA
Supply Voltage Max
6V
IC Case / Package
SOIC
Propagation Delay
25ns
Logic IC Base Number
744538
Operating Temperature Max
125°C
Product Range
-
Multivibrator Type
Monostable
Supply Voltage Min
2V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
