Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74LCX86FT(AJ)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM1616RL
Cut Tape01AM1616
Your Part Number
2,485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.554 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.554 |
| 10+ | $0.426 |
| 15+ | $0.355 |
| 25+ | $0.298 |
| 50+ | $0.250 |
| 125+ | $0.213 |
| 250+ | $0.174 |
| 500+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74LCX86FT(AJ)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM1616RL
Cut Tape01AM1616
Logic FunctionXOR (Exclusive OR)
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP-B
Logic Case StyleTSSOP-B
Product Range-
Logic IC Family74LCX
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
IC Case / Package
TSSOP-B
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
TSSOP-B
Logic IC Family
74LCX
Supply Voltage Max
3.6V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
