Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74VHC374FT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM1655RL
Cut Tape01AM1655
Your Part Number
2,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.688 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.688 |
| 10+ | $0.528 |
| 15+ | $0.440 |
| 25+ | $0.369 |
| 50+ | $0.310 |
| 125+ | $0.264 |
| 250+ | $0.215 |
| 500+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC374FT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM1655RL
Cut Tape01AM1655
Logic Family / Base Number74VHC374
Flip-Flop TypeD
Propagation Delay6.9ns
Frequency185MHz
Output Current25mA
Logic Case StyleTSSOP-B
IC Case / PackageTSSOP-B
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74374
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74VHC374
Propagation Delay
6.9ns
Output Current
25mA
IC Case / Package
TSSOP-B
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Flip-Flop Type
D
Frequency
185MHz
Logic Case Style
TSSOP-B
No. of Pins
20Pins
IC Output Type
Tri State
Supply Voltage Max
5.5V
Logic IC Base Number
74374
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
