Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74VHCT32AFT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM1627RL
Cut Tape01AM1627
Your Part Number
1,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.506 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.506 |
| 10+ | $0.388 |
| 15+ | $0.323 |
| 25+ | $0.270 |
| 50+ | $0.228 |
| 125+ | $0.194 |
| 250+ | $0.158 |
| 500+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHCT32AFT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM1627RL
Cut Tape01AM1627
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP-B
Logic Case StyleTSSOP-B
Product Range-
Logic IC Family74VHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
IC Case / Package
TSSOP-B
Product Range
-
Supply Voltage Min
4.5V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
TSSOP-B
Logic IC Family
74VHCT
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
