Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74VHCT541AFT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM1629RL
Cut Tape01AM1629
Your Part Number
7,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.554 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.554 |
| 50+ | $0.426 |
| 100+ | $0.355 |
| 250+ | $0.298 |
| 500+ | $0.250 |
| 1000+ | $0.213 |
| 2500+ | $0.174 |
| 5000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHCT541AFT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM1629RL
Cut Tape01AM1629
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74VHCT541
IC Case / PackageTSSOP-B
Logic Case StyleTSSOP-B
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74VHCT
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP-B
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74541
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
74VHCT541
Logic Case Style
TSSOP-B
Supply Voltage Min
4.5V
Logic IC Family
74VHCT
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
