Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K339R,LF(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6432
Re-Reel09AK7976RL
Cut Tape09AK7976
Your Part Number
12,111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.098 | $0.00 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 50+ | $0.310 |
| 100+ | $0.211 |
| 250+ | $0.175 |
| 500+ | $0.147 |
| 1000+ | $0.118 |
| 2500+ | $0.098 |
| 5000+ | $0.081 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.098 |
| 9000+ | $0.088 |
| 15000+ | $0.072 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K339R,LF(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6432
Re-Reel09AK7976RL
Cut Tape09AK7976
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id2A
Drain Source On State Resistance0.185ohm
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Gate Source Threshold Voltage Max1.2V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-23F
Rds(on) Test Voltage
8V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.185ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
