Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6N40TU,LXGF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AM0644RL
Cut Tape01AM0644
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.652 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.652 |
| 50+ | $0.500 |
| 100+ | $0.416 |
| 250+ | $0.349 |
| 500+ | $0.294 |
| 1000+ | $0.250 |
| 2500+ | $0.204 |
| 5000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N40TU,LXGF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AM0644RL
Cut Tape01AM0644
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel1.6A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.122ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363F
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
1.6A
Drain Source On State Resistance N Channel
0.122ohm
Transistor Case Style
SOT-363F
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
