Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6N68NU,LF(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM3066RL
Cut Tape03AM3066
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.459 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 50+ | $0.353 |
| 100+ | $0.294 |
| 250+ | $0.246 |
| 500+ | $0.206 |
| 1000+ | $0.176 |
| 2500+ | $0.144 |
| 5000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N68NU,LF(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM3066RL
Cut Tape03AM3066
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.084ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-1118
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.084ohm
Transistor Case Style
SOT-1118
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
