Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67S269FTG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel70AK3188RL
Cut Tape70AK3188
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 50+ | $2.620 |
| 100+ | $2.360 |
| 250+ | $2.110 |
| 500+ | $1.840 |
| 1000+ | $1.580 |
| 2500+ | $1.440 |
| 5000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S269FTG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel70AK3188RL
Cut Tape70AK3188
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current1.4A
Output Voltage47V
IC Case / PackageWQFN-EP
No. of Pins48Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleWQFN-EP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
47V
No. of Pins
48Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
WQFN-EP
Motor Type
Two Phase Stepper
Output Current
1.4A
IC Case / Package
WQFN-EP
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
