Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC4051BFT(EL,N)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM3114RL
Cut Tape03AM3114
Your Part Number
1,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.437 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 50+ | $0.273 |
| 100+ | $0.269 |
| 250+ | $0.266 |
| 500+ | $0.262 |
| 1000+ | $0.258 |
| 2500+ | $0.254 |
| 5000+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4051BFT(EL,N)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM3114RL
Cut Tape03AM3114
Logic Family / Base NumberTC4051
Logic TypeMultiplexer / Demultiplexer
No. of Channels8Channels
Line Configuration1:2
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
TC4051
No. of Channels
8Channels
Supply Voltage Min
3V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Type
Multiplexer / Demultiplexer
Line Configuration
1:2
Supply Voltage Max
18V
IC Case / Package
TSSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
