Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7PZ17FU,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM3119RL
Cut Tape03AM3119
Your Part Number
575 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.135 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.135 |
| 50+ | $0.081 |
| 100+ | $0.068 |
| 250+ | $0.063 |
| 500+ | $0.058 |
| 1000+ | $0.056 |
| 2500+ | $0.055 |
| 5000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7PZ17FU,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM3119RL
Cut Tape03AM3119
Logic Device TypeSchmitt Buffer
Logic Family / Base NumberTC7PZ17
IC Case / PackageSOT-363
Logic Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyTC7PZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Schmitt Buffer
IC Case / Package
SOT-363
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
TC7PZ17
Logic Case Style
SOT-363
Supply Voltage Min
1.65V
Logic IC Family
TC7PZ
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
