Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SB3157CFU,LF(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM3120RL
Cut Tape03AM3120
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.159 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.159 |
| 10+ | $0.104 |
| 15+ | $0.098 |
| 25+ | $0.091 |
| 50+ | $0.085 |
| 125+ | $0.077 |
| 250+ | $0.071 |
| 500+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SB3157CFU,LF(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM3120RL
Cut Tape03AM3120
Logic Family / Base NumberTC7SB3157
Logic TypeMultiplexer / Demultiplexer
No. of Channels1Channels
Line Configuration1:2
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageSOT-363
Logic Case StyleSOT-363
No. of Pins6Pins
Logic IC FamilyTC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
TC7SB3157
No. of Channels
1Channels
Supply Voltage Min
1.65V
IC Case / Package
SOT-363
No. of Pins
6Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Type
Multiplexer / Demultiplexer
Line Configuration
1:2
Supply Voltage Max
5.5V
Logic Case Style
SOT-363
Logic IC Family
TC7S
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
