Print Page
Image is for illustrative purposes only. Please refer to product description.

27,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.049 |
| 6000+ | $0.048 |
| 12000+ | $0.047 |
| 18000+ | $0.046 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$147.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SET17FU,LJ(CTCopy
Newark Part No.83AK1103
Logic Device TypeSchmitt Buffer
Logic Family / Base NumberTC7SET17
IC Case / PackageSOT-353
Logic Case StyleSOT-353
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Schmitt Buffer
IC Case / Package
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
TC7SET17
Logic Case Style
SOT-353
Supply Voltage Min
4.5V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
